R7FA6M4AF3CFM#AA0, 8bit ARM Cortex M33 Microcontroller, RA6M4, 200MHz, 1 MB Flash, 64-Pin LQFP
![Фото 1/2 R7FA6M4AF3CFM#AA0, 8bit ARM Cortex M33 Microcontroller, RA6M4, 200MHz, 1 MB Flash, 64-Pin LQFP](https://static.chipdip.ru/lib/765/DOC024765766.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/163/DOC012163422.jpg)
16 шт., срок 6 недель
5 530 руб.
1 шт.
на сумму 5 530 руб.
Плати частями
от 1 384 руб. × 4 платежа
от 1 384 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The Renesas High-performance 200 MHz Arm Cortex-M33 core, up to 1 MB code flash memory with Dual-bank, background and SWAP operation, 8 KB Data flash memory, and 256 KB SRAM with Parity/ECC.
Технические параметры
ADCs | 10x12 bit, 12x12 bit |
Data Bus Width | 8bit |
Device Core | ARM Cortex M33 |
Family Name | RA6M4 |
Instruction Set Architecture | CISC |
Maximum Frequency | 200MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 64 |
Program Memory Size | 1 MB |
Program Memory Type | Flash |
Pulse Width Modulation | 6x16 Bit, 4x32 Bit |
RAM Size | 256 kB |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
USB Channels | 1 |
ADC Resolution: | 12 bit |
Brand: | Renesas Electronics |
Core: | ARM Cortex M33 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 8 kB |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Interface Type: | CAN, I2C, SPI, UART |
Manufacturer: | Renesas Electronics |
Maximum Clock Frequency: | 200 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 22 Channel |
Number of I/Os: | 42 I/O |
Number of Timers/Counters: | 10 |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Processor Series: | RA6M4 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Series: | RA6M4 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.