428202214, Mini-Fit Sr. Series Right Angle Through Hole PCB Header, 2 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded

Фото 1/3 428202214, Mini-Fit Sr. Series Right Angle Through Hole PCB Header, 2 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
2 120 руб.
1 шт. на сумму 2 120 руб.
Плати частями
от 530 руб. × 4 платежа
Номенклатурный номер: 8014540863
Артикул: 428202214
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers

Mini-Fit Sr. Series Right Angle Through Hole PCB Header, 2 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded

The Molex PCB header made up of the brass material with silver plating. It has voltage rating of 600V and current rating of 50A.

Технические параметры

Body Orientation Right Angle
Mounting Type Through Hole
Number of Contacts 2
Number of Rows 1
Pitch 10.0mm
Series Mini-Fit Sr.
Shrouded/Unshrouded Shrouded
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Silver
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 420
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 4282022140428202214
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42820
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Power
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 40 КБ
Datasheet
pdf, 941 КБ
Datasheet
pdf, 40 КБ