430450619, Micro-Fit 3.0 Series Vertical Surface Mount PCB Header, 6 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded

Фото 1/3 430450619, Micro-Fit 3.0 Series Vertical Surface Mount PCB Header, 6 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
Кратность заказа 5 шт.
5 шт. на сумму 6 600 руб.
Плати частями
от 1 650 руб. × 4 платежа
Номенклатурный номер: 8014540871
Артикул: 430450619
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers

Micro-Fit 3.0 Series Vertical Surface Mount PCB Header, 6 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded

The Molex PCB header made up of the brass material with gold plating. It has voltage rating of 600V and current rating of 8.

Технические параметры

Body Orientation Vertical
Mounting Type Surface Mount
Number of Contacts 6
Number of Rows 2
Pitch 3.0mm
Series Micro-Fit 3
Shrouded/Unshrouded Shrouded
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 2 Row
Part # Aliases: 0430450619
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 3 mm
Series: 43045
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Micro-Fit 3
Type: Shrouded
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 45 КБ
Datasheet
pdf, 40 КБ
Чертеж
pdf, 158 КБ