874370843, Pico-SPOX Series Vertical Surface Mount PCB Header, 8 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Фото 1/3 874370843, Pico-SPOX Series Vertical Surface Mount PCB Header, 8 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 130 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014540930
Артикул: 874370843
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
The Molex PCB header made up of brass material with tin plating. It has voltage rating of 250V and current rating of 2.

Технические параметры

Body Orientation Vertical
Mounting Type Surface Mount
Number of Contacts 8
Number of Rows 1
Pitch 1.5mm
Series Pico-SPOX
Shrouded/Unshrouded Shrouded
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Brown(Beige)
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 1 Row
Part # Aliases: 0874370843
Pitch: 1.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 87437
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Pico-SPOX
Type: Shrouded
Voltage Rating: 250 VAC/DC

Техническая документация

Datasheet
pdf, 411 КБ
Документация
pdf, 44 КБ