15KEBS6AFPD, KEB 15A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Threaded Bolt 3 Phase
![Фото 1/2 15KEBS6AFPD, KEB 15A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Threaded Bolt 3 Phase](https://static.chipdip.ru/lib/794/DOC024794578.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/024/DOC030024513.jpg)
47 860 руб.
1 шт.
на сумму 47 860 руб.
Плати частями
от 11 965 руб. × 4 платежа
от 11 965 руб. × 4 платежа
Описание
Passive Components\EMI Filters & Protection\Power Line Filters
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration.
Технические параметры
Leakage Current | 3 mA |
Maximum Current Rating | 15A |
Maximum Operating Temperature | +85°C |
Maximum Voltage Rating | 440 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | Chassis Mount |
Number of Phases | 3 |
Number of Stages | Single Stage |
Operating Frequency | 50 → 60Hz |
Series | KEB |
Termination Style | Threaded Bolt |
Applications | General Purpose |
Approval Agency | CSA, UL |
Configuration | Single Stage |
Current | 15A |
Filter Type | Three Phase (Delta) |
Frequency - Operating | 50/60Hz |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -25В°C ~ 85В°C |
Package | Box |
RoHS Status | ROHS3 Compliant |
Voltage - Rated AC | 440V |
Техническая документация
Datasheet
pdf, 658 КБ