100KEHD10BFPD, KEH 100A 520 V ac 50/60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
![Фото 1/2 100KEHD10BFPD, KEH 100A 520 V ac 50/60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase](https://static.chipdip.ru/lib/795/DOC024795130.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/263/DOC047263280.jpg)
131 200 руб.
1 шт.
на сумму 131 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\EMI Filters & Protection\Power Line Filters
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration.
Технические параметры
Leakage Current | 6 mA |
Maximum Current Rating | 100A |
Maximum Operating Temperature | +85°C |
Maximum Voltage Rating | 520 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | Chassis Mount |
Number of Phases | 3 |
Operating Frequency | 50 → 60Hz |
Series | KEH |
Termination Style | Terminal Block |
Applications | General Purpose |
Approval Agency | CSA, UL |
Configuration | Two Stage |
Current | 100A |
Filter Type | Three Phase (Delta) |
Frequency - Operating | 50/60Hz |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -25В°C ~ 85В°C |
Package | Box |
RoHS Status | ROHS3 Compliant |
Voltage - Rated AC | 520V |
Number of Stages | Two Stage |
Техническая документация
Datasheet
pdf, 461 КБ