MAF94045 T-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)
![Фото 1/2 MAF94045 T-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)](https://static.chipdip.ru/lib/796/DOC024796306.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/179/DOC028179765.jpg)
400 шт., срок 6 недель
640 руб.
1 шт.
на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Antennas\WiFi Antennas
The Laird Connectivity Nano blue is an embedded internal antenna. It features wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | PCB |
Antenna Physical Form | T-Bar |
Connector Gender | Female |
Connector Type | IPEX |
Frequency Range | 2.4 GHz |
Gain | 2dBi |
Internal/External | Internal |
Mounting Type | PCB |
RF Protocols | Bluetooth(BLE) |
Weight | 2g |
Antenna Connector Type: | IPEX MHF |
Application: | Wireless Devices |
Brand: | Laird Connectivity |
Cable Type: | 100 mm RF1.13 |
Center Frequency: | 2450 MHz, 5400 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Laird Connectivity |
Maximum Frequency: | 6 GHz |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 2400 MHz |
Mounting Style: | Adhesive Mount |
Number of Bands: | 2 Band |
Product Category: | Antennas |
Product: | PCB Antennas |
Protocol - WiFi - 802.11: | 802.11 a/b, WLAN |
Series: | NanoBlue |
Style: | T-Bar |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.