C01250618, Straight Threaded Adaptor, Push In 6 mm to R 1/8, Threaded-to-Tube Connection Style
![Фото 1/3 C01250618, Straight Threaded Adaptor, Push In 6 mm to R 1/8, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/857/DOC024857681.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/857/DOC024857684.jpg)
![](https://static.chipdip.ru/lib/857/DOC024857688.jpg)
37 шт., срок 6 недель
5 400 руб.
1 шт.
на сумму 5 400 руб.
Плати частями
от 1 350 руб. × 4 платежа
от 1 350 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Keep compressed air flowing optimally with this straight threaded-to-tube adaptor from IMI Norgren. It's made from nickel-plated brass and PBT (polybutylene terephthalate) for enhanced durability and protection against corrosion, ensuring reliable, long-lasting performance.
Технические параметры
Angle | Straight |
Body Material | Plastic |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | Push In 6 mm |
Connector B | R 1/8 |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Threaded Connection | R 1/8 Male |
Техническая документация
Datasheet
pdf, 1747 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.