C01251038, Pneufit C Series Straight Threaded Adaptor, Push In 10 mm to R 3/8, Threaded-to-Tube Connection Style, Pneufit
![Фото 1/5 C01251038, Pneufit C Series Straight Threaded Adaptor, Push In 10 mm to R 3/8, Threaded-to-Tube Connection Style, Pneufit](https://static.chipdip.ru/lib/215/DOC044215888.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/857/DOC024857676.jpg)
![](https://static.chipdip.ru/lib/215/DOC044215891.jpg)
![](https://static.chipdip.ru/lib/215/DOC044215895.jpg)
![](https://static.chipdip.ru/lib/215/DOC044215899.jpg)
11 шт., срок 6 недель
7 960 руб.
1 шт.
на сумму 7 960 руб.
Плати частями
от 1 990 руб. × 4 платежа
от 1 990 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Pneufit C Series Straight Threaded Adaptor, Push In 10 mm to R 3/8, Threaded-to-Tube Connection Style, Pneufit
Keen to connect compressed air lines? Reach for this straight pneumatic fitting from IMI Norgren. It has a 10mm push-in connector on one side that grips PA and PUR tubing gently but firmly using an internal grab ring and collet.Технические параметры
Angle | Straight |
Body Material | PBT |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | Push In 10 mm |
Connector B | R 3/8 |
Manufacturer Series | Pneufit C |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Model Number p | Pneufit |
Mounting Hole Diameter | 10mm |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | R 3/8 |
Техническая документация
Datasheet
pdf, 1747 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.