C01251238, Pneufit C Series Push-in Fitting, Push In 12 mm to R 3/8, Threaded-to-Tube Connection Style

C01251238, Pneufit C Series Push-in Fitting, Push In 12 mm to R 3/8, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
9 620 руб.
1 шт. на сумму 9 620 руб.
Плати частями
от 2 405 руб. × 4 платежа
Номенклатурный номер: 8014550371
Артикул: C01251238

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
When you need a reliable air transmission medium for your pneumatic system, turn to this fitting from IMI Norgren.

Технические параметры

Angle Straight
Body Material PBT
Chemical Resistant No
Connection Style Threaded-to-Tube
Connector A Push In 12 mm
Connector B R 3/8
Inlet Port Push In 12 mm
Manufacturer Series Pneufit C
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Mounting Type Inline
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port R 3/8
Pneumatic Fitting Type Push-in Fitting
Thread Material Nickel Plated Brass
Threaded Connection R 3/8

Техническая документация

Datasheet
pdf, 1747 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.