C01251648, Pneufit C Series Straight Threaded Adaptor, Push In 16 mm to R 1/2, Threaded-to-Tube Connection Style
![Фото 1/3 C01251648, Pneufit C Series Straight Threaded Adaptor, Push In 16 mm to R 1/2, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/857/DOC024857765.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/857/DOC024857768.jpg)
![](https://static.chipdip.ru/lib/857/DOC024857772.jpg)
11 шт., срок 6 недель
17 140 руб.
1 шт.
на сумму 17 140 руб.
Плати частями
от 4 285 руб. × 4 платежа
от 4 285 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Pneufit C Series Straight Threaded Adaptor, Push In 16 mm to R 1/2, Threaded-to-Tube Connection Style
Need a fitting that performs under pressure and connects quickly? This pneumatic fitting from IMI Norgren ticks all the boxes.Технические параметры
Angle | Straight |
Body Material | PBT |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | Push In 16 mm |
Connector B | R 1/2 |
Inlet Port | Push In 16 mm |
Manufacturer Series | Pneufit C |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | R 1/2 |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | R 1/2 |
Техническая документация
Datasheet
pdf, 1747 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.