C01471028, Pneufit C Series Swivel Elbow, R 1/4 to Push In 10 mm, Threaded-to-Tube Connection Style
![Фото 1/5 C01471028, Pneufit C Series Swivel Elbow, R 1/4 to Push In 10 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/569/DOC021569014.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/608/DOC040608419.jpg)
![](https://static.chipdip.ru/lib/608/DOC040608436.jpg)
![](https://static.chipdip.ru/lib/608/DOC040608441.jpg)
![](https://static.chipdip.ru/lib/608/DOC040608452.jpg)
7 шт., срок 6 недель
11 990 руб.
1 шт.
на сумму 11 990 руб.
Плати частями
от 2 999 руб. × 4 платежа
от 2 999 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Keep your compressed air circuit going with the flow using this pneumatic fitting from IMI Norgren. The elbow-shaped adapter is just what you need to connect air pipes at a 90° angle, which helps to save on space in constricted areas.
Технические параметры
Angle | 90° |
Body Material | PBT |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | R 1/4 |
Connector B | Push In 10 mm |
Food Grade | No |
Manufacturer Series | Pneufit C |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Pneumatic Fitting Type | Swivel Elbow |
Swivel Connection | Yes |
Thread Material | Nickel Plated Brass |
Threaded Connection | R 1/4 |
Техническая документация
Datasheet
pdf, 1747 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.