878330431, Milli-Grid Series Right Angle PCB Header, 4 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Фото 1/2 878330431, Milli-Grid Series Right Angle PCB Header, 4 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
Кратность заказа 10 шт.
10 шт. на сумму 4 600 руб.
Плати частями
от 1 150 руб. × 4 платежа
Номенклатурный номер: 8014551989
Артикул: 878330431
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
The Molex PCB Header comes with a Right Angle body orientation and 4 number of contacts. 2 number of rows

Технические параметры

Body Orientation Right Angle
Number of Contacts 4
Number of Rows 2
Pitch 2.0mm
Series Milli-Grid
Shrouded/Unshrouded Shrouded
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 80
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 0878330431
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: 87833
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Milli-Grid
Type: Shrouded
Voltage Rating: 125 V

Техническая документация

Datasheet
pdf, 40 КБ
Datasheet
pdf, 40 КБ
Чертеж
pdf, 150 КБ