6911 16 21, LF6900 LIQUIfit Series Push-in Fitting, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style
![6911 16 21, LF6900 LIQUIfit Series Push-in Fitting, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/218/DOC023218837.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6 недель
13 290 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 66 450 руб.
Плати частями
от 16 614 руб. × 4 платежа
от 16 614 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF6900 LIQUIfit Series Push-in Fitting, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style
The Legris high-quality polymer male push in fitting suitable for compressed air applications. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.Технические параметры
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | G 1/2 Male |
Connector B | Push In 16 mm |
Manufacturer Series | LF6900 LIQUIfit |
Pneumatic Fitting Type | Push-in Fitting |
Техническая документация
Datasheet
pdf, 71 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.