AIKW50N60CTXKSA1 IGBT, 80 A 600 V, 3-Pin PG-TO263-3
![Фото 1/2 AIKW50N60CTXKSA1 IGBT, 80 A 600 V, 3-Pin PG-TO263-3](https://static.chipdip.ru/lib/707/DOC021707253.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/397/DOC043397858.jpg)
3 600 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 7 200 руб.
Плати частями
от 1 800 руб. × 4 платежа
от 1 800 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\IGBTs
The Infineon fieldstop technology insulated-gate bipolar transistor with soft fast recovery anti parallel emitter controlled diode.
Технические параметры
Maximum Collector Emitter Voltage | 600 V |
Maximum Continuous Collector Current | 80 A |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 250 W |
Package Type | PG-TO263-3 |
Pin Count | 3 |
Base Product Number | AIKW50 -> |
Current - Collector (Ic) (Max) | 80A |
Current - Collector Pulsed (Icm) | 150A |
ECCN | EAR99 |
Gate Charge | 310nC |
HTSUS | 8541.29.0095 |
IGBT Type | Trench Field Stop |
Input Type | Standard |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 175В°C (TJ) |
Package | Tube |
Package / Case | TO-247-3 |
Power - Max | 333W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101, TrenchStopв„ў -> |
Supplier Device Package | PG-TO247-3-41 |
Switching Energy | 1.2mJ (on), 1.4mJ (off) |
Td (on/off) @ 25В°C | 26ns/299ns |
Test Condition | 400V, 50A, 7Ohm, 15V |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 50A |
Voltage - Collector Emitter Breakdown (Max) | 600V |
Brand: | Infineon Technologies |
Collector- Emitter Voltage VCEO Max: | 600 V |
Collector-Emitter Saturation Voltage: | 1.5 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 80 A |
Factory Pack Quantity: | 240 |
Manufacturer: | Infineon |
Maximum Gate Emitter Voltage: | -20 V, 20 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Packaging: | Tube |
Part # Aliases: | AIKW50N60CT SP001346772 |
Pd - Power Dissipation: | 333 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Subcategory: | IGBTs |
Technology: | Si |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем