160620028, G 1/4 Female to G 1/4 Female, Threaded Connection Style
![160620028, G 1/4 Female to G 1/4 Female, Threaded Connection Style](https://static.chipdip.ru/lib/895/DOC024895556.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 6 недель
10 770 руб.
1 шт.
на сумму 10 770 руб.
Плати частями
от 2 694 руб. × 4 платежа
от 2 694 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Create a reliable junction in your pneumatic system with this tee connector from IMI Norgren. The female ports are parallel threaded for a pressure-tight connection when sealed and are G1/4-sized for wide compatibility with standard hoses.
Технические параметры
Angle | 90° |
Body Material | Brass |
Connection Style | Threaded |
Connector A | G 1/4 Female |
Connector B | G 1/4 Female |
Connector C | G 1/4 Female |
Inlet Port | G 1/4 Female |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 2 |
Outlet Port | G 1/4 Female |
Standards Met | RoHS Compliant |
Threaded Connection | G 1/4 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.