C02471038, Pneufit C Series Swivel Elbow, Push In 10 mm to G 3/8 Female, Threaded-to-Tube Connection Style, Pneufit
![Фото 1/4 C02471038, Pneufit C Series Swivel Elbow, Push In 10 mm to G 3/8 Female, Threaded-to-Tube Connection Style, Pneufit](https://static.chipdip.ru/lib/569/DOC021569574.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/544/DOC044544250.jpg)
![](https://static.chipdip.ru/lib/544/DOC044544264.jpg)
![](https://static.chipdip.ru/lib/544/DOC044544272.jpg)
3 шт., срок 6 недель
16 520 руб.
1 шт.
на сумму 16 520 руб.
Плати частями
от 4 130 руб. × 4 платежа
от 4 130 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Pneufit C Series Swivel Elbow, Push In 10 mm to G 3/8 Female, Threaded-to-Tube Connection Style, Pneufit
Connect tubes in a jiffy with the help of this pneumatic fitting from IMI Norgren. It’s ready to use right out of the box – just push your tube directly into the adapter’s O-ring to achieve a secure fit with no tools required.Технические параметры
Angle | 90° |
Body Material | PBT |
Connection Style | Threaded-to-Tube |
Connector A | Push In 10 mm |
Connector B | G 3/8 Female |
Manufacturer Series | Pneufit C |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Model Number p | Pneufit |
Mounting Hole Diameter | 10mm |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Pneumatic Fitting Type | Swivel Elbow |
Swivel Connection | Yes |
Thread Material | Nickel Plated Brass |
Техническая документация
Datasheet
pdf, 1747 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.