C0K511038, Pneutic C Series Threaded Flow Controller, G 3/8 Male Inlet Port, 10mm Tube Inlet Port x 10mm Tube Outlet Port
![Фото 1/3 C0K511038, Pneutic C Series Threaded Flow Controller, G 3/8 Male Inlet Port, 10mm Tube Inlet Port x 10mm Tube Outlet Port](https://static.chipdip.ru/lib/693/DOC044693116.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/693/DOC044693131.jpg)
![](https://static.chipdip.ru/lib/693/DOC044693135.jpg)
5 шт., срок 6 недель
7 510 руб.
1 шт.
на сумму 7 510 руб.
Плати частями
от 1 879 руб. × 4 платежа
от 1 879 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
Pneutic C Series Threaded Flow Controller, G 3/8 Male Inlet Port, 10mm Tube Inlet Port x 10mm Tube Outlet Port
Get a better handle on your airflow with this controller from IMI Norgren. A single knob with finger grips and a screwdriver slot means manual flow adjustments can be done in a jiffy.Технические параметры
Body Material | Nickel Plated Brass |
Inlet Port Type | Threaded |
Manufacturer Series | Pneutic C |
Maximum Outlet Pressure | 10bar |
Minimum Outlet Pressure | -0.9bar |
Outlet Port Type | Tube |
Threaded Inlet Port | G 3/8 Male |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | 3/8 in |
Threaded Inlet Thread Standard | G |
Tube Inlet Port | 10mm |
Tube Outlet Port | 10mm |
Type | Banjo Flow out |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.