EV_ICS-40730-FX, MEMS Evaluation Board for ICS-40730 ICS

Фото 1/3 EV_ICS-40730-FX, MEMS Evaluation Board for ICS-40730 ICS
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6 недель
15 470 руб.
1 шт. на сумму 15 470 руб.
Плати частями
от 3 869 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8014557987
Артикул: EV_ICS-40730-FX
Бренд: Invensense

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Sensor Development Tools
The InvenSense simple evaluation board that allow quick evaluation of the performance of differential output analog MEMS microphones.

Технические параметры

Featured Device ICS-40730
For Use With ICS
Kit Classification Evaluation Board
Kit Name MEMS
ECCN EAR99
Function MEMS Omnidirectional Microphones
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Primary Attributes Analog Output
RoHS Status Not applicable
Supplied Contents Board(s)
Type Audio
Utilized IC / Part ICS-40730
Brand: TDK InvenSense
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Differential Analog Output MEMS Microphone
Manufacturer: TDK
Operating Supply Voltage: 1.5 V to 3.6 V
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ICS-40730-FX
Type: MEMS Microphone

Техническая документация

Datasheet
pdf, 378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.