15 Series Straight Fitting, R 3/8 Male to G 1/2 Female, Threaded Connection Style, 150233848
![15 Series Straight Fitting, R 3/8 Male to G 1/2 Female, Threaded Connection Style, 150233848](https://static.chipdip.ru/lib/593/DOC021593573.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6 недель
13 310 руб.
1 шт.
на сумму 13 310 руб.
Плати частями
от 3 329 руб. × 4 платежа
от 3 329 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Creating airtight pneumatic joins is a breeze with this expanding connector from IMI Norgren. It combines an R3/8 male connector with a G1/2 female connector, makes it easy to link a smaller component to a larger one.
Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Threaded |
Connector A | R 3/8 Male |
Connector B | G 1/2 Female |
Finish | Nickel Plated |
Inlet Port | R 3/8 Male |
Manufacturer Series | 15 |
Maximum Operating Pressure | 18 Bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Model Number p | 150233848 |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | G 1/2 Female |
Pneumatic Fitting Type | Straight Fitting |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 1/2 |
Техническая документация
Datasheet
pdf, 4553 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.