150234868, 15 Series Straight Threaded Adaptor, R 1/2 Male to G 3/4 Female, Threaded Connection Style
![150234868, 15 Series Straight Threaded Adaptor, R 1/2 Male to G 3/4 Female, Threaded Connection Style](https://static.chipdip.ru/lib/593/DOC021593573.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 6 недель
17 710 руб.
1 шт.
на сумму 17 710 руб.
Плати частями
от 4 429 руб. × 4 платежа
от 4 429 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Need to make a stable, pressurised line connecting BSP tubing or hosing? Pick this expanding pneumatic fitting from IMI Norgren.
Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Threaded |
Connector A | R 1/2 Male |
Connector B | G 3/4 Female |
Finish | Nickel Plated |
Inlet Port | R 1/2 Male |
Manufacturer Series | 15 |
Maximum Operating Pressure | 18 Bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | G 3/4 |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | R 1/2, G 3/4 |
Техническая документация
Datasheet
pdf, 4553 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.