160223828, 16 Series Straight Threaded Adaptor, G 3/8 Female to G 1/4 Female, Threaded Connection Style
![160223828, 16 Series Straight Threaded Adaptor, G 3/8 Female to G 1/4 Female, Threaded Connection Style](https://static.chipdip.ru/lib/753/DOC021753613.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 6 недель
6 170 руб.
1 шт.
на сумму 6 170 руб.
Плати частями
от 1 544 руб. × 4 платежа
от 1 544 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
To make a hard-wearing pneumatic connection you can rely on, team up with this sleeve adaptor from IMI Norgren.
Технические параметры
Angle | Straight |
Body Material | Brass |
Connection Style | Threaded |
Connector A | G 3/8 Female |
Connector B | G 1/4 Female |
Finish | Nickel Plated |
Inlet Port | G 3/8 Female |
Manufacturer Series | 16 |
Maximum Operating Pressure | 18 Bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | G 1/4 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Swivel Connection | No |
Thread Material | Brass |
Техническая документация
Datasheet
pdf, 4553 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.