EDS03SGRSTU04Q, 3 Way Surface Mount DIP Switch SPST, Recessed Actuator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
1 шт.
на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Switches\DIP & Rotary Encoded Switches\DIP & SIP Switches
The TE Connectivity EDS series ALCOSWITCH DIP switch designed for space saving and streamlined manufacturing.
Технические параметры
Actuator Type | Recessed |
Contact Configuration | SPST |
Contact Current Rating | 25 @ 24 mA @ V dc |
Contact Material | Au over Nickel Plated, Cu Alloy |
Mounting Type | Surface Mount |
Number of Positions | 3 |
Actuator Level | Flush, Recessed |
Base Product Number | EDS03 -> |
Body Material | Polyamide (PA), Nylon |
Circuit | SPST |
Contact Finish | Gold |
Current Rating (Amps) | 25mA |
ECCN | EAR99 |
Electrical Life | 2,000 Cycles |
Height Above Board | 0.134"" (3.40mm) |
HTSUS | 8536.50.9065 |
Length | 0.296"" (7.52mm) |
Mechanical Life | 2,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -20В°C ~ 85В°C |
Package | Tube |
Pitch | 0.100"" (2.54mm), Full |
RoHS Status | RoHS Compliant |
Series | EDS -> |
Termination Style | Gull Wing |
Voltage Rating | 24VDC |
Washable | Yes |
Техническая документация
Datasheet
pdf, 218 КБ