EDS10SNRNTU04Q, 10 Way Surface Mount DIP Switch SPST, Recessed Actuator

Фото 1/3 EDS10SNRNTU04Q, 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
Кратность заказа 19 шт.
19 шт. на сумму 12 920 руб.
Плати частями
от 3 230 руб. × 4 платежа
Номенклатурный номер: 8014565633
Артикул: EDS10SNRNTU04Q
Бренд: TE Connectivity

Описание

Switches\DIP & Rotary Encoded Switches\DIP & SIP Switches
The TE Connectivity EDS series ALCOSWITCH DIP switch designed for space saving and streamlined manufacturing.

Технические параметры

Actuator Type Recessed
Contact Configuration SPST
Contact Current Rating 25 @ 24 mA @ V dc
Contact Material Au over Nickel Plated, Cu Alloy
Mounting Type Surface Mount
Number of Positions 10
Actuator Level Flush, Recessed
Body Material Polyamide (PA), Nylon
Circuit SPST
Contact Finish Gold
Current Rating (Amps) 25mA
ECCN EAR99
Electrical Life 2,000 Cycles
Height Above Board 0.136"" (3.45mm)
HTSUS 8536.50.9065
Length 0.996"" (25.30mm)
Mechanical Life 2,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -20В°C ~ 85В°C
Package Tube
Pitch 0.100"" (2.54mm), Full
RoHS Status RoHS Compliant
Series EDS ->
Termination Style J Lead
Voltage Rating 24VDC
Washable No

Техническая документация

Datasheet
pdf, 218 КБ