2.2Ω 2.5kW Wirewound High Power Resistor TE2500B2R2J ±5%
![Фото 1/4 2.2Ω 2.5kW Wirewound High Power Resistor TE2500B2R2J ±5%](https://static.chipdip.ru/lib/788/DOC021788971.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/529/DOC006529523.jpg)
![](https://static.chipdip.ru/lib/853/DOC023853513.jpg)
![](https://static.chipdip.ru/lib/229/DOC023229165.jpg)
45 960 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 229 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
The TE Connectivity high power wound resistor has 2500 V voltage rating and 2.2 Ohm resistance. It is designed for heavy duty machinery, electrical equipment, motor control etc.
Технические параметры
Тип | TE | |
Номин.сопротивление | 2.2 | |
Единица измерения | Ом | |
Package/Case | Tubular | |
Power Rating | 2.5kW | |
Technology | Wirewound | |
Termination Style | Solder Lug | |
Tolerance | ±5% | |
Maximum Operating Temperature | +255°C | |
Maximum Temperature Coefficient | +440ppm/°C | |
Minimum Operating Temperature | -25°C | |
Minimum Temperature Coefficient | -440ppm/°C | |
Overall Diameter | 60mm | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +225 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | Chassis Mount | |
Operating Temperature Range: | -25 C to+225 C | |
Part # Aliases: | 1879457-5 | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 440 PPM/C | |
Termination Style: | Solder Lug | |
Вес, г | 1 |