DR6760D25P, Sensata Crydom DR67 Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load

Фото 1/2 DR6760D25P, Sensata Crydom DR67 Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 590 руб.
1 шт. на сумму 72 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014569482
Артикул: DR6760D25P

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The Sensata / Crydom DR45 is a powerful and compact solid state relay in a DIN rail 45mm wide package offering mounting flexibility (on panel or DIN rail) and convenient input connection options.

Технические параметры

Maximum Load Current 25 A
Maximum Load Voltage 600 V ac
Minimum Load Current 100 mArms
Minimum Load Voltage 48 V ac
Mounting Type DIN Rail
Series DR67
Switching Type Zero Voltage Turn-On
Brand: Crydom
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 25 mA to 40 mA
IP Rating: IP20
Load Current Rating: 25 A
Load Voltage Rating: 48 VAC to 600 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Packaging: Bulk
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Three Phase Relays
Relay Contact Form: 3 Form A(3PST-NO)
Series: DR67
Subcategory: Relays
Termination Style: Quick Connect
Tradename: NOVA22
Type: SSR

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.