TPD4E1U06DCKR, Uni-Directional ESD Protection Diode, 45W, 6-Pin SC-70
![Фото 1/3 TPD4E1U06DCKR, Uni-Directional ESD Protection Diode, 45W, 6-Pin SC-70](https://static.chipdip.ru/lib/430/DOC029430621.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/285/DOC005285752.jpg)
![](https://static.chipdip.ru/lib/547/DOC010547522.jpg)
110 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
от 689 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\TVS Diodes
Сборка защитная TVS-диодов 5.5В_пиковое_ 15В_ограничение SC70-6
Технические параметры
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 15V |
Minimum Breakdown Voltage | 6.5V |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Peak Pulse Power Dissipation | 45W |
Pin Count | 6 |
Breakdown Voltage | 6.5V |
Clamping Voltage | 15V (Typ) |
Peak Pulse Current | 3A (8/20us) |
Polarity | Unidirectional |
Working Voltage | 5.5V (Max) |
Brand: | Texas Instruments |
Breakdown Voltage: | 7 V |
Cd - Diode Capacitance: | 0.95 pF |
Clamping Voltage: | 11 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 3 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 4 Channel |
Operating Supply Voltage: | 5.5 V |
Package/Case: | SC70-6 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 45 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | TPD4E1U06 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 15 kV |
Working Voltage: | 5.5 V |
Вес, г | 1 |