TFBS4711-TR3 , Infrared Transceiver, 880 - 900nm ± 24 ° IrDA, 900nm 115.2kbit/s, 8m Range, SMT, 6 x 3 x 1.9mm

Фото 1/2 TFBS4711-TR3 , Infrared Transceiver, 880 - 900nm ± 24 ° IrDA, 900nm 115.2kbit/s, 8m Range, SMT, 6 x 3 x 1.9mm
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
Кратность заказа 2 шт.
2 шт. на сумму 3 420 руб.
Плати частями
от 855 руб. × 4 платежа
Номенклатурный номер: 8014573945
Артикул: TFBS4711-TR3

Описание

Displays & Optoelectronics\Optocouplers & Photodetectors\IR Transceivers

TFBS4711-TR3 , Infrared Transceiver, 880 - 900nm ± 24 ° IrDA, 900nm 115.2kbit/s, 8m Range, SMT, 6 x 3 x 1.9mm

The Vishay serial infrared transceiver supports IrDA data rates up to 115.2 Kbit/s. The transceiver module consists of a PIN photodiode, an infrared emitter (IRED), and a low-power CMOS control IC to provide a total front-end solution in a single package.

Технические параметры

Emitter Angle of Half Intensity ±24 °
Emitter Peak Wavelength 900nm
IrDA Compliance IrDA
Maximum Data Receiving Rate 115.2kbit/s
Maximum Transmission Distance 8m
Mounting Type Surface Mount
Wavelength of Peak Sensitivity 880-900nm
Brand: Vishay Semiconductors
Data Transmission Rate: 115.2 kb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 300 ns
Half Intensity Angle Degrees: 24 deg
If - Forward Current: 300 mA
Input Current: 10 mA
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.4 V to 5.5 V
Package / Case: Sidelooker
Pd - Power Dissipation: 250 mW
Product Category: Infrared Transceivers
Product Type: IR Transceivers
Pulse Width: 2.2 us
Radiant Intensity: 65 mW/sr
Rise Time: 300 ns
Series: TFBS
Subcategory: Infrared Data Communications
Transmission Distance: 1 m
Type: Infrared Transceiver Module
Wavelength: 900 nm

Техническая документация

Datasheet
pdf, 222 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»