ASPI-0630LR-220M-T15, ASPI-0630LR, 0630 Shielded Wire-wound SMD Inductor 22 μH 20% 2.5A Idc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 5 000 руб.
Плати частями
от 1 250 руб. × 4 платежа
от 1 250 руб. × 4 платежа
Описание
Passive Components\Inductors\Surface Mount Inductors
The Abracon ASPI-4030S series of moulding type power inductor Inductance is 1.5μH. High Saturation current
Технические параметры
Case/Package | Nonstandard |
Core Material | Carbonyl Powder |
Current Rating | 2.5 A |
DC Resistance (DCR) | 167 mΩ |
Height - Seated (Max) | 2.9972 mm |
Inductance | 22 µH |
Max DC Current | 2.5 A |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -55 °C |
Mount | Surface Mount |
Saturation Current | 2.5 A |
Shielding | Shielded |
Termination | SMD/SMT |
Test Frequency | 100 kHz |
Tolerance | 20% |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 22u |
Maximum DC Current (A) | 2.5(Typ) |
Maximum DC Resistance (Ohm) | 0.167 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 2.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Protection Style | Molded |
Technology | Wirewound |
Type | Power |
Maximum DC Current | 2.5A |
Package/Case | 0630 |
Series | ASPI-0630LR |
Shielded | Yes |