BOOSTXL-SENSORS, Sensors BoosterPack Plug-In Module 3D Magnetic Sensor, Ambient Light Sensor (ALS), Environmental

Фото 1/2 BOOSTXL-SENSORS, Sensors BoosterPack Plug-In Module 3D Magnetic Sensor, Ambient Light Sensor (ALS), Environmental
Изображения служат только для ознакомления,
см. техническую документацию
15 500 руб.
1 шт. на сумму 15 500 руб.
Плати частями
от 3 875 руб. × 4 платежа
Номенклатурный номер: 8014579580
Артикул: BOOSTXL-SENSORS
Бренд: Texas Instruments

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Sensor Development Tools
BOOSTXL-SENSORS BoosterPack™ Plug-In Module

Texas Instruments BOOSTXL-SENSORS BoosterPack™ Plug-In Module is an easy way to add digital sensors to your LaunchPad™ development kit design. MCU LaunchPad developers can use the Texas Instruments BOOSTXL-SENSORS BoosterPack module to develop sensor applications using the onboard gyroscope, accelerometer, magnetometer, pressure, ambient temperature, humidity, ambient light, and infrared temperature sensors.

Технические параметры

Featured Device BME280, BMI160, BMM150, OPT3001, TMP007
For Use With TI LaunchPad
Kit Classification Development Kit
Kit Name Sensors BoosterPack Plug-In Module
Brand: Texas Instruments
Description/Function: Sensors boosterpack plug-in module
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Texas Instruments
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Plug-In Modules
Subcategory: Development Tools
Tradename: BoosterPack