CC-ANTENNA-DK2, Sub-1 GHz And 2.4 GHz Antenna Kit uSMA(JSC) Antenna Design Antenna Board for LaunchPad, Sensor Tag
![CC-ANTENNA-DK2, Sub-1 GHz And 2.4 GHz Antenna Kit uSMA(JSC) Antenna Design Antenna Board for LaunchPad, Sensor Tag](https://static.chipdip.ru/lib/351/DOC025351398.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 670 руб.
1 шт.
на сумму 41 670 руб.
Плати частями
от 10 419 руб. × 4 платежа
от 10 419 руб. × 4 платежа
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
Sub-1 GHz and 2.4 GHz Antenna Kit for LaunchPad&trade, and SensorTag
Технические параметры
Classification | PCB Antenna |
Featured Device | uSMA(JSC) |
For Use With | LaunchPad, Sensor Tag |
Frequency | 169 → 2400MHz |
Kit Classification | Antenna Board |
Kit Name | Sub-1 GHz And 2.4 GHz Antenna Kit |
RF Technology | Antenna Design |
Technology | Development Kit |
Brand | Texas Instruments |
Description/Function | Sub-1 GHz and 2.4 GHz antenna kit with 16 antennas |
Factory Pack Quantity | 1 |
Manufacturer | Texas Instruments |
Product | Antenna Kits |
Product Category | Antenna Development Tools |
Tool Is For Evaluation Of | Chip, Dual Band, Helical, and PCB Antennas |