3-Phase Motor DevKit DRV8301-69M-KIT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 900 руб.
1 шт.
на сумму 170 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
Технические параметры
Featured Device | DRV8301 |
For Use With | Piccolo TMDSCNCD28069MISO controlCARD |
Kit Classification | Motor Control Board |
Power Management Function | Motor Control |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DRV8301, TMS320F28069M |
Input Voltage: | 60 V |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 40 A |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Development Kits |
Series: | DRV8301 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DRV8301 |
Type: | Brushless DC Motion Controller |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 203 КБ