1500μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL212518152E3
![Фото 1/2 1500μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL212518152E3](https://static.chipdip.ru/lib/437/DOC025437211.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/509/DOC030509085.jpg)
2 360 руб.
1 шт.
на сумму 2 360 руб.
Плати частями
от 590 руб. × 4 платежа
от 590 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
The Vishay aluminium electrolytic capacitors have rated capacitance of 1500 μF. These have axial leads, cylindrical aluminium case, insulated with blue sleeve charge and discharge proof.
Технические параметры
Номинальная емкость | 1500 | |
Единица измерения | мкф | |
Capacitance | 1500µF | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Voltage | 63V dc | |
Brand: | Vishay/BC Components | |
Capacitance: | 1500 uF | |
Diameter: | 18 mm | |
Dissipation Factor DF: | 0.1 | |
ESR: | 88 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 125 | |
Lead Style: | Straight | |
Leakage Current: | 209 uA | |
Life: | 10000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Accessories-Aluminum Electrolytic Capacitors | |
Ripple Current: | 1.46 A | |
Series: | 125 ALS | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Non-Solid Electrolyte Capacitor | |
Voltage Rating DC: | 63 VDC |