ASMPH-0603-2R2M-T, 0603 (1608M) Wire-wound SMD Inductor 2.2 μH 250mA Idc
![Фото 1/3 ASMPH-0603-2R2M-T, 0603 (1608M) Wire-wound SMD Inductor 2.2 μH 250mA Idc](https://static.chipdip.ru/lib/812/DOC044812073.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/146/DOC027146141.jpg)
![](https://static.chipdip.ru/lib/582/DOC007582179.jpg)
79 руб.
Кратность заказа 50 шт.
50 шт.
на сумму 3 950 руб.
Плати частями
от 989 руб. × 4 платежа
от 989 руб. × 4 платежа
Описание
Passive Components\Inductors\Surface Mount Inductors
The Abracon Low profile shielded SMD chip power inductor is Suitable for wide range of application such as Mobile phones, MP3 & 4, Digital cameras and other portable communication equipment.
Технические параметры
Case Code (Imperial) | 0603 |
Case Code (Metric) | 1608 |
Case/Package | 0603 |
Core Material | Ferrite |
Current Rating | 850 mA |
DC Resistance (DCR) | 300 mΩ |
Height - Seated (Max) | 990.6 µm |
Inductance | 2.2 µH |
Max DC Current | 300 mA |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -55 °C |
Mount | Surface Mount |
Saturation Current | 300 mA |
Self Resonant Frequency | 80 MHz |
Shielding | Shielded |
Termination | SMD/SMT |
Tolerance | 20% |
Current - Saturation (Isat) | 300mA |
Current Rating (Amps) | 850mA |
ECCN | EAR99 |
Frequency - Self Resonant | 80MHz |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 1MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | ASMPH-0603 -> |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) |
Supplier Device Package | 0603 (1608 Metric) |
Type | Multilayer |
Video File | Abracon: Who We Are Today |
Maximum DC Current | 250mA |
Package/Case | 0603(1608M) |
Техническая документация
Datasheet
pdf, 1115 КБ