ASPI-6045S-180M-T, SMD Wire-wound SMD Inductor 18 μH 1.85A Idc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 3 750 руб.
Плати частями
от 939 руб. × 4 платежа
от 939 руб. × 4 платежа
Описание
Passive Components\Inductors\Surface Mount Inductors
The Abracon Wire Wound Magnetically Shielded SMD Power Inductor is Suitable for wide range of application such as Partable communication equipment, OA equipment, LCD, DVD, modem, set-top box and DC/DC converters.
Технические параметры
Case/Package | Nonstandard |
Composition | Wirewound |
Core Material | Ferrite |
Current Rating | 1.85 A |
DC Resistance (DCR) | 81 mΩ |
Height - Seated (Max) | 4.4958 mm |
Inductance | 18 µH |
Max DC Current | 1.85 A |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Saturation Current | 2.2 A |
Self Resonant Frequency | 10 MHz |
Shielding | Shielded |
Termination | SMD/SMT |
Test Frequency | 100 kHz |
Tolerance | 20% |
Current - Saturation (Isat) | 2.2A |
Current Rating (Amps) | 1.85A |
ECCN | EAR99 |
Frequency - Self Resonant | 10MHz |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | Nonstandard |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | ASPI-6045S -> |
Size / Dimension | 0.236"" L x 0.236"" W (6.00mm x 6.00mm) |
Type | Wirewound |
Video File | Abracon: Who We Are Today |
Maximum DC Current | 1.85A |
Package/Case | SMD |
Техническая документация
Datasheet
pdf, 2940 КБ