68Ω Carbon Film Resistor 0.25W ±5% CF1/4C680J
![Фото 1/3 68Ω Carbon Film Resistor 0.25W ±5% CF1/4C680J](https://static.chipdip.ru/lib/967/DOC022967888.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/439/DOC004439148.jpg)
![](https://static.chipdip.ru/lib/520/DOC006520400.jpg)
800 шт., срок 6 недель
26 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 2 600 руб.
Плати частями
от 650 руб. × 4 платежа
от 650 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
General purpose lead-type resistor Higher pulse-withstanding capability than same-power chip resistors
Технические параметры
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Power Rating | 0.25W |
Resistance | 68Ω |
Technology | Carbon Film |
Temperature Coefficient | -450 →+350ppm/°C |
Tolerance | ±5% |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8533.10.00.65 |
Mounting | Through Hole |
Resistance Value (Ohm) | 68 |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.25 (1/4) |
Temperature Coefficient (ppm/°C) | -450 to 350 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.3 |
Product Length (mm) | 6.1 |
Lead Diameter (mm) | 0.6 |
Lead Length (mm) | 20 |
Brand: | KOA Speer |
Diameter: | 2.3 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.6 mm |
Manufacturer: | KOA Speer |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Power Rating: | 250 mW(1/4 W) |
Product Category: | Carbon Film Resistors-Through Hole |
Product Type: | Carbon Film Resistors |
Qualification: | AEC-Q200 |
Resistance: | 68 Ohms |
Series: | CF |
Subcategory: | Resistors |
Technology: | Carbon Film |
Temperature Coefficient: | -450 PPM/C, +350 PPM/C |
Termination Style: | Axial |
Tolerance: | 5% |
Type: | Standard |
Voltage Rating: | 300 V |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.