0821200008, CC01 Non Return Valve G 1/8 Female Inlet, G 1/8 Female Outlet, 0.5 to 10bar

0821200008, CC01 Non Return Valve G 1/8 Female Inlet, G 1/8 Female Outlet, 0.5 to 10bar
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
14 390 руб.
1 шт. на сумму 14 390 руб.
Плати частями
от 3 599 руб. × 4 платежа
Номенклатурный номер: 8014592558
Артикул: 0821200008

Описание

Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Non-Return Valves
Unidirectional in-line valve allowing speed control of cylinders with free flow in one direction and adjustable flow in the other

Технические параметры

Inlet Connection Type Threaded
Manufacturer Series CC01
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +80°C
Minimum Operating Pressure 0.5bar
Minimum Operating Temperature 0°C
Operating Pressure Range 0.5 to 10bar
Outlet Connection Type Threaded
Threaded Inlet Connection G 1/8 Female
Threaded Inlet Gender Female
Threaded Inlet Thread Size 1/8in
Threaded Inlet Thread Standard G
Threaded Outlet Connection G 1/8 Female
Threaded Outlet Gender Female
Threaded Outlet Thread Size 1/8in
Threaded Outlet Thread Standard G

Техническая документация

Datasheet
pdf, 579 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.