BZX84C16-7-F, Diodes Inc, 16V Zener Diode 6% 350 mW SMT 3-Pin SOT-23

Фото 1/3 BZX84C16-7-F, Diodes Inc, 16V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
41 руб.
Кратность заказа 200 шт.
200 шт. на сумму 8 200 руб.
Плати частями
от 2 050 руб. × 4 платежа
Номенклатурный номер: 8014593401
Артикул: BZX84C16-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Zener Diodes
Zener Voltage Tolerance of 6% Surface Mount case: SOT-23

Технические параметры

Diode Configuration Single
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 350 mW
Maximum Reverse Leakage Current 100nA
Maximum Zener Impedance 200Ω
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Nominal Zener Voltage 16V
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Test Current 5mA
Typical Voltage Temperature Coefficient 12.2mV/°C
Zener Type Voltage Regulator
Zener Voltage Tolerance 6%
Base Product Number BZX84C16 ->
Current - Reverse Leakage @ Vr 100nA @ 11.2V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 40 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 300mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Tolerance В±6%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 16V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 350 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZX84C16
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Voltage Temperature Coefficient: 14 mV/C
Voltage Tolerance: 5.56%
Vz - Zener Voltage: 16 V
Zener Current: 100 nA
Zz - Zener Impedance: 40 Ohms
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов