125V 200mA, Rectifier Diode, 2-Pin DO-204AH BAY72TR

Фото 1/2 125V 200mA, Rectifier Diode, 2-Pin DO-204AH BAY72TR
Изображения служат только для ознакомления,
см. техническую документацию
31 руб.
Кратность заказа 200 шт.
200 шт. на сумму 6 200 руб.
Плати частями
от 1 550 руб. × 4 платежа
Номенклатурный номер: 8014595330
Артикул: BAY72TR

Описание

Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes.

Технические параметры

Diameter 1.91mm
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 200mA
Maximum Forward Voltage Drop 1V
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type DO-204AH
Peak Non-Repetitive Forward Surge Current 4A
Peak Reverse Recovery Time 400ns
Peak Reverse Repetitive Voltage 125V
Pin Count 2
Rectifier Type General Purpose
Brand: onsemi/Fairchild
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 200 mA
Ir - Reverse Current: 100 nA
Manufacturer: onsemi
Max Surge Current: 4 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: DO-35
Packaging: Reel, Cut Tape
Peak Reverse Voltage: 125 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: General Purpose Diodes
Recovery Time: 400 ns
Series: BAY72
Subcategory: Diodes & Rectifiers
Type: Small Signal Switching Diode
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 125 V
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 180 КБ
Datasheet BAY72TR
pdf, 56 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов