5.6Ω Ceramic Composition Resistor 2W ±10% CCR25R6KB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
от 700 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.
Технические параметры
Тип | CCR | |
Номин.сопротивление | 5.6 | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -40°C | |
Power Rating | 2W | |
Technology | Ceramic Composition | |
Temperature Coefficient | -1300 →±300ppm/°C | |
Tolerance | ±10% | |
Resistance | 5.6Ω | |
Series | CCR | |
Brand: | TE Connectivity/Holsworthy | |
Diameter: | 7 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Diameter: | 0.8 mm | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +200 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | PCB Mount | |
Packaging: | Bulk | |
Part # Aliases: | 2-1623720-1 | |
Power Rating: | 2 W | |
Product Category: | Ceramic Composition Resistors | |
Product Type: | Ceramic Composition Resistors | |
Resistance: | 5.6 Ohms | |
Series: | CCR | |
Subcategory: | Resistors | |
Technology: | Ceramic Comp | |
Temperature Coefficient: | 1300 PPM/C | |
Termination Style: | Axial | |
Tolerance: | 10% | |
Voltage Rating: | 400 V |