MC74HC161ADG 4-stage Surface Mount Binary Counter MC74, 16-Pin SOIC
![Фото 1/2 MC74HC161ADG 4-stage Surface Mount Binary Counter MC74, 16-Pin SOIC](https://static.chipdip.ru/lib/359/DOC021359170.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/258/DOC048258004.jpg)
67 руб.
Кратность заказа 48 шт.
48 шт.
на сумму 3 216 руб.
Плати частями
от 804 руб. × 4 платежа
от 804 руб. × 4 платежа
Посмотреть аналоги9
Описание
Semiconductors\Logic ICs\Counter ICs
High-Speed CMOS Logic Operating Voltage: 2 to 6 V Compatibility: Input CMOS, Output CMOS
Технические параметры
Counter Type | Binary |
Direction Type | Uni-Directional |
Logic Family | MC74 |
Logic Function | Counter |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | 125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Stages | 4 |
Operation Mode | Up Counter |
Package Type | SOIC |
Pin Count | 16 |
Reset Type | Asynchronous |
Logical Function | Counter |
Mode Of Operation | UP COUNTER |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 4 |
Number of Count Input Enables | 2 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Packaging | Tape and Reel |
Parallel Enable Input | YES |
Propagation Delay Time | 230(ns) |
Quiescent Current (Max) | 0.004(mA) |
Rad Hardened | No |
Technology | CMOS |
Terminal Count Output | YES |
Triggering Type | POSITIVE-EDGE |
Type | Binary |
Case | SOIC16 |
Family | HC |
Kind of integrated circuit | 4bit, asynchronous reset, binary counter, presettable |
Kind of package | tube |
Manufacturer | ONSEMI |
Manufacturer series | HC |
Number of channels | 1 |
Operating temperature | -55…125°C |
Type of integrated circuit | digital |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Счетчики, Делители»
Типы корпусов импортных микросхем