2.6 V Red LED 5mm Through Hole, C503B-RCN-CW0Z0AA2
![Фото 1/2 2.6 V Red LED 5mm Through Hole, C503B-RCN-CW0Z0AA2](https://static.chipdip.ru/lib/774/DOC021774166.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
62 руб.
Кратность заказа 50 шт.
50 шт.
на сумму 3 100 руб.
Плати частями
от 775 руб. × 4 платежа
от 775 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight.
Технические параметры
Размер линзы,мм | 5 | |
Dominant Wavelength | 630 nm | |
Forward Voltage | 2.6 V | |
LED Colours | Red | |
Lens Colour | Clear | |
Lens Shape | Round | |
Luminous Intensity | 12 cd | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 5mm(T-1 3/4) | |
Viewing Angle | 30 ° | |
Automotive | Unknown | |
Color | Red | |
Diameter | 5.8 | |
Dominant Wavelength (nm) | 624 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
High Brightness | Yes | |
High Power | No | |
Intensity | 5100mcd | |
Lead Shape | Through Hole | |
Lead Standoff | No | |
Lens Shape Type | Circular | |
Maximum Forward Current (mA) | 50 | |
Maximum Forward Voltage (V) | 2.6 | |
Maximum Operating Temperature (°C) | 100 | |
Maximum Power Dissipation (mW) | 130 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Mounting Orientation | Top Mount | |
Part Status | Active | |
PCB changed | 2 | |
Pin Count | 2 | |
PPAP | Unknown | |
Product Category | Standard LED | |
Reverse Voltage (V) | 5 | |
Standard Package Name | T-1 3/4 | |
Supplier Color | Red | |
Supplier Package | T-1 3/4 | |
Test Current (mA) | 20 | |
Type | Uni-Color | |
Viewing Angle (°) | 30 |