KQ2L06-U01A-X35, KQ2 Series Elbow Threaded Adaptor, Uni 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
![KQ2L06-U01A-X35, KQ2 Series Elbow Threaded Adaptor, Uni 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/866/DOC025866271.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 6 недель
1 570 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 15 700 руб.
Плати частями
от 3 925 руб. × 4 платежа
от 3 925 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space.
Технические параметры
Angle | 90° |
Body Material | PBT |
Connection Style | Threaded-to-Tube |
Connector A | Uni 1/8 Male |
Connector B | Push In 6 mm |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Swivel Connection | No |
Thread Material | Brass |
Threaded Connection | Uni 1/8 Male |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.