KQ2L04-G01A, KQ2 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
![KQ2L04-G01A, KQ2 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/511/DOC021511694.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 шт., срок 6 недель
1 390 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 13 900 руб.
Плати частями
от 3 475 руб. × 4 платежа
от 3 475 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space.
Технические параметры
Connection Style | Threaded-to-Tube |
Connector A | G 1/8 Male |
Connector B | Push In 4 mm |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa, 3(Proof)MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Swivel Connection | No |
Threaded Connection | G 1/8 Male |
Техническая документация
Datasheet
pdf, 3156 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.