09562627813, Harting 26 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks
![Фото 1/4 09562627813, Harting 26 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks](https://static.chipdip.ru/lib/962/DOC025962490.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/053/DOC043053648.jpg)
![](https://static.chipdip.ru/lib/092/DOC031092127.jpg)
![](https://static.chipdip.ru/lib/375/DOC003375113.jpg)
400 шт., срок 6 недель
2 050 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 205 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
Harting 26 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks
High density Metal or Steel shell Performance levels 3 The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
D Connector Type | High Density D-Sub |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Mounting Type | Through Hole |
Number of Contacts | 26 |
Pitch | 2.29mm |
Termination Method | Solder |
Width | 12.93mm |
Boardlocks: | With |
Brand: | HARTING |
Contact Type: | Stamped/Formed |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Manufacturer: | HARTING |
Mounting Angle: | Right |
Mounting Style: | Panel |
Number of Positions: | 26 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.29 mm |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.