0.16F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS70A164NP063
![0.16F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS70A164NP063](https://static.chipdip.ru/lib/010/DOC021010621.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 050 руб.
1 шт.
на сумму 23 050 руб.
Плати частями
от 5 764 руб. × 4 платежа
от 5 764 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance.
Технические параметры
Capacitance | 0.16F |
Diameter | 77mm |
Equivalent Series Resistance | 8mΩ |
Lead Pitch | 31.8mm |
Leakage Current | 6000 μA |
Lifetime | 40000h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Screw Terminal |
Polarised | Polar |
Ripple Current | 32.2A |
Series | ALS70 |
Technology | Aluminium Electrolytic |
Tolerance | ±20% |
Voltage | 63V dc |