QS-G3/8-12-20, QS Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 132045
![Фото 1/5 QS-G3/8-12-20, QS Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 132045](https://static.chipdip.ru/lib/061/DOC026061948.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/061/DOC026061951.jpg)
![](https://static.chipdip.ru/lib/061/DOC026061955.jpg)
![](https://static.chipdip.ru/lib/061/DOC026061959.jpg)
![](https://static.chipdip.ru/lib/061/DOC026061963.jpg)
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 360 руб.
1 шт.
на сумму 26 360 руб.
Плати частями
от 6 590 руб. × 4 платежа
от 6 590 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QS Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 132045
Use this thread-to-tube pneumatic adapter from Festo to keep pipeline connections flexible. One end has a push-in and pull-out fitting to make it quick to attach and disconnect air supplies.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | G 3/8 Male |
Connector B | Push In 12 mm |
Finish | Nickel Plated |
Inlet Port | G 3/8 Male |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | 132045 |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Standards Met | ISO8573-1:2010, RoHS Compliant |
Threaded Connection | G 3/8 Male |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.