BGM13S22F512GN-V3 Bluetooth Module 5

Фото 1/5 BGM13S22F512GN-V3 Bluetooth Module 5
Изображения служат только для ознакомления,
см. техническую документацию
1299 шт., срок 6 недель
3 340 руб.
1 шт. на сумму 3 340 руб.
Плати частями
от 835 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8014699168
Артикул: BGM13S22F512GN-V3

Описание

Semiconductors\Communication & Wireless Module ICs\Bluetooth Modules
Adds Bluetooth 5 LE or Bluetooth mesh connectivity to any design easily and fast Supports high throughput, long range, and regular Bluetooth LE PHYs

Технические параметры

Bluetooth Version 5
Maximum Operating Temperature +85 °C
Maximum Output Power 8dBm
Minimum Operating Temperature -40 °C
Receiver Sensitivity -102.1dBm
Supported I/O Interfaces GPIO
Width 6.5mm
Antenna: Chip
Brand: Silicon Labs
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M4
Data Rate: 2 Mb/s
Dimensions: 6.5 mm x 6.5 mm x 1.4 mm
Factory Pack Quantity: Factory Pack Quantity: 260
Frequency Range: 2400 MHz to 2483.5 MHz
Frequency: 2.44 GHz
Interface Type: I2C, UART
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +85 C
Memory Size: 64 kB, 512 kB
Minimum Operating Temperature: -40 C
Modulation Technique: GFSK
Modulation: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Output Power: 8 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol: Bluetooth 5
Receiver Sensitivity: -90.2 dBm
Sensitivity: -90.2 dBm
Series: BGM13S
Subcategory: Wireless & RF Modules
Supply Current Receiving: 9.7 mA
Supply Current Transmitting: 8.9 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Type: USB Adapter

Техническая документация

Datasheet
pdf, 3354 КБ
Datasheet
pdf, 3521 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.