PAM2312AABADJ

Фото 1/2 PAM2312AABADJ
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.91 руб.
от 10 шт.79 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014703132
Бренд: DIODES INC.

Описание

Электроэлемент
Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-25 - Tape and Reel (Alt: PAM2312AABADJ)

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 3000
Function Step Down
Input Voltage 5.5 V
Input Voltage MAX 5.5 V
Input Voltage MIN 2.5 V
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 40 uA
Operating Temperature Range -40 C to+85 C
Output Current 1 A
Output Voltage 600 mV
Package / Case TSOT-25-5
Packaging Reel
Product DC/DC Converters
Product Category Switching Voltage Regulators
RoHS Details
Series PAM2312
Shutdown Shutdown
Supply Voltage - Min 2.5 V
Switching Frequency 1.5 MHz
Topology Buck
Type Step-Down Converter
Output Configuration Positive
Output Type Adjustable
Synchronous Rectifier Yes
Voltage - Output (Max) 5.5V
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Step Down
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Input Voltage: 5.5 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 40 uA
Output Current: 1 A
Output Voltage: 600 mV
Package / Case: TSOT-25-5
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: DC/DC Converters
Quiescent Current: 40 uA
Series: PAM2312
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.5 V
Switching Frequency: 1.5 MHz
Topology: Buck
Type: Step-Down Converter
Converter Type Step Down
Line Regulation 0.5%/V
Load Regulation 1.5%
Maximum Input Voltage 5.5 V
Maximum Output Current 1A
Maximum Output Voltage 5.5 V
Maximum Switching Frequency 1.8 MHz
Minimum Input Voltage 2.5 V
Minimum Output Voltage 0.6 V
Mounting Type Surface Mount
Package Type TSOT-25
Pin Count 5
Switching Regulator Yes
Width 1.8mm
Вес, г 8

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем