ISO7330FCDW

ISO7330FCDW
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 2 шт.1 470 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Номенклатурный номер: 8014703181
Бренд: Texas Instruments

Описание

Электроэлемент
Digital Isolators Low-power, triple-channel, 3/0, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125

Технические параметры

Brand Texas Instruments
Data Rate 25 Mb/s
Factory Pack Quantity 40
Isolation Type Capacitive Coupling
Isolation Voltage 4242 V
Manufacturer Texas Instruments
Maximum Fall Time 2 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 3 ns
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 3 Channel
Operating Supply Current 7 mA
Operating Supply Voltage 3 V to 5.5 V
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 70 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 32 ns
RoHS Details
Series ISO7330FC
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Type Low Power Digital Isolator
Unit Weight 0.023492 oz
Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 2 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 7 mA
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 70 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 32 ns
Series: ISO7330FC
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Low Power
Вес, г 6.385

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»